
Unidirectional TVS Diode for surge suppression, featuring a 45V operating supply voltage and 50V minimum breakdown voltage. This surface mount component offers 72.7V clamping voltage and 20.6A peak pulse current handling. Designed for power line protection with a 1.5kW peak pulse power rating, it operates within a -55°C to 150°C temperature range and exhibits a low 5uA leakage current. Packaged in Tape and Reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Bourns CD214C-T45ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
