
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 58V reverse standoff voltage, and 64.4V minimum breakdown voltage. Features a 93.6V clamping voltage and 16A peak pulse current capability. Designed for surface mount applications in a DO-214AB package with tin contact plating. Operates across a temperature range of -55°C to 150°C, offering ESD protection with a low leakage current of 5µA.
Sign in to ask questions about the Bourns CD214C-T58ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T58ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T58ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
