
Bidirectional Transient Voltage Suppressor (TVS) diode, 1 element, silicon, surface mount. Features 64V reverse standoff voltage, 71.1V minimum breakdown voltage, and 103V clamping voltage. Offers 400W peak pulse power and 14.6A peak pulse current. Operates from -55°C to 150°C with 5µA leakage current. Packaged in DO-214AB (SMC) for tape and reel distribution.
Bourns CD214C-T64CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T64CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
