
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 11.4A peak pulse current. Features a 78V reverse standoff voltage and 86.7V minimum breakdown voltage, with a 126V clamping voltage. Designed for surface mount applications in a DO-214AB package with tin contact plating. Operates across a -55°C to 150°C temperature range with a low 5µA leakage current.
Sign in to ask questions about the Bourns CD214C-T78ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T78ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T78ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
