The CD214C-T85 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 85V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a silicon diode element and a DO-214AB package. The device is suitable for use in applications requiring transient voltage suppression. The CD214C-T85 operates over a temperature range of -55°C to 150°C. It is manufactured by Bourns.
Bourns CD214C-T85 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 119.2 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD214C-T85 to view detailed technical specifications.
No datasheet is available for this part.