
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring 8.5V reverse standoff voltage and 14.4V clamping voltage. This silicon component offers 104.2A peak pulse current capability and 9.44V minimum breakdown voltage. Designed for surface mount applications in a DO-214AB package, it operates from -55°C to 150°C with a low leakage current of 20uA. RoHS compliant with tin contact plating, it provides ESD protection.
Bourns CD214C-T8.5ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T8.5ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.