Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring an 85V reverse standoff voltage and 94.4V minimum breakdown voltage. This silicon component offers a 137V clamping voltage and 10.4A peak pulse current, with a low 5uA leakage current. Designed for surface mount applications in a DO-214AB package, it operates across a wide temperature range from -55°C to 150°C. The device provides ESD protection and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CD214C-T85CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214C-T85CALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T85CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
