
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 90V reverse standoff voltage and 100V minimum breakdown voltage. This silicon component offers a 146V clamping voltage and 10.3A peak pulse current, with a low leakage current of 5uA. Designed for surface mount applications in a DO-214AB package, it operates across a temperature range of -55°C to 150°C and provides ESD protection.
Bourns CD214C-T90ALF technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214C-T90ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
