The CD214L-T110ALF is a unidirectional Zener diode with a minimum breakdown voltage of 122V and a maximum reverse leakage current of 5uA. It has a peak pulse current of 16.8A and a peak pulse power of 3kW. The diode is available in a DO-214AB package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Bourns CD214L-T110ALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T110ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.