The CD214L-T120CALF is a bidirectional Zener diode with a minimum breakdown voltage of 133V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. This diode is designed for surface mount applications and is packaged in a DO-214AB case. It is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Bourns CD214L-T120CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214L-T120CALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T120CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.