The CD214L-T13CALF is a bidirectional Zener diode with a minimum breakdown voltage of 14.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and packaged in a DO-214AB case. It is RoHS compliant and has a maximum reverse leakage current of 5uA.
Bourns CD214L-T13CALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T13CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.