
The CD214L-T16ALF is a unidirectional Zener diode with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 115.4A, with a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214L-T16ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 115.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T16ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.