The CD214L-T18CALF is a bidirectional Zener diode with a minimum breakdown voltage of 20V and a maximum reverse leakage current of 5uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-214AB case and is available in quantities of 3000 per reel. The CD214L-T18CALF is RoHS compliant and suitable for use in a variety of electronic applications.
Bourns CD214L-T18CALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T18CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.