The CD214L-T22CALF is a bidirectional Zener diode with a minimum breakdown voltage of 24.4V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. The diode is designed for surface mount applications and is available in a DO-214AB package. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
Bourns CD214L-T22CALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 84.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.