The Bourns CD214L-T24ALF is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a 3000-piece tape and reel package. The diode is not designed for power line protection and is RoHS compliant. It features a peak pulse current of 77.2A and a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Bourns CD214L-T24ALF technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.2A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.