
The CD214L-T40CALF is a bidirectional Zener diode with a minimum breakdown voltage of 44.4V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 3kW. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Bourns CD214L-T40CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD214L-T40CALF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | CD214L-T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T40CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
