The CD214L-T58ALF is a unidirectional Zener diode with a minimum breakdown voltage of 64.4V and a maximum reverse leakage current of 5uA. It is designed to operate within a temperature range of -55°C to 150°C. The diode is available in a surface mount package type, R-PDSO-C2, and is packaged in tape and reel quantities of 3000. The CD214L-T58ALF is RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CD214L-T58ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214L-T58ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.