
The CD216A-B120RLF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 10uA. The diode is available in a DO-216AA package and is surface mountable. It is RoHS compliant and packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Bourns CD216A-B120RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD216A-B120RLF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Contact Plating | Tin |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD216A-B120RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
