Bourns CD2320-B1600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 1.16mm |
| Length | 5.4mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD2320-B1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
