
Unidirectional Transient Voltage Suppressor (TVS) diode, 5V reverse standoff voltage, featuring 4 channels and 1 silicon element. This surface mount device offers 6V minimum breakdown voltage, 12V clamping voltage, and 3.8A peak pulse current capability. Designed for ESD protection and power line protection, it operates within a -55°C to 85°C temperature range and is RoHS compliant. Packaged in a DFN case with tin, matte contact plating, it measures 2.5mm x 1mm x 0.55mm.
Bourns CDDFN10-0524P technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 12V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Leakage Current | 1.5mA |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5uA |
| Max Surge Current | 3.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN10-0524P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
