
Unidirectional transient voltage suppressor diode featuring 450W peak pulse power and 25A peak pulse current. This surface mount device operates at 3.3V reverse standoff voltage with a 3.9V reverse breakdown voltage. It offers a low leakage current of 5uA and a capacitance of 4pF. The DFN package provides a compact solution with gold contact plating.
Bourns CDDFN10-3304N technical specifications.
| Capacitance | 4pF |
| Package/Case | DFN |
| Clamping Voltage | 18V |
| Contact Plating | Gold |
| Depth | 2.7mm |
| Direction | Unidirectional |
| Height | 0.5mm |
| Leakage Current | 5uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 3.9V |
| Min Breakdown Voltage | 3.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 450W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3.9V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN10-3304N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
