
Bidirectional Transient Voltage Suppressor (TVS) diode with 25W peak pulse power and 1A peak pulse current. Features a 12V reverse standoff voltage and 13V to 25V breakdown voltage range, with a 25V clamping voltage. Offers 12pF capacitance and operates from -40°C to 125°C. Packaged in a DFN surface-mount case with gold contact plating.
Bourns CDDFN2-T12C technical specifications.
| Capacitance | 12pF |
| Package/Case | DFN |
| Clamping Voltage | 25V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 25V |
| Min Breakdown Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Polarity | Bidirectional |
| Power Dissipation | 25W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN2-T12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.