
Bidirectional Transient Voltage Suppressor (TVS) diode, 47W peak pulse power, 24V reverse standoff voltage. Features 10pF capacitance, 47V clamping voltage, and 1A peak pulse current. Operates across a -40°C to 125°C temperature range. Packaged in a DFN surface-mount case with gold contact plating. RoHS compliant.
Bourns CDDFN2-T24C technical specifications.
| Capacitance | 10pF |
| Package/Case | DFN |
| Clamping Voltage | 47V |
| Contact Plating | Gold |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 25V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Polarity | Bidirectional |
| Power Dissipation | 47W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN2-T24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
