
Unidirectional Transient Voltage Suppressor (TVS) diode offering 150W peak pulse power and 6.5A peak pulse current. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 12.5V clamping voltage. Designed for surface mount with a DFN EP package, it boasts low 1.6pF capacitance and 5uA leakage current. Operating temperature range is -55°C to 125°C, with gold contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDDFN6-0504P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDDFN6-0504P technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DFN EP |
| Clamping Voltage | 12.5V |
| Contact Plating | Gold |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 150W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDDFN6-0504P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
