
Unidirectional Transient Voltage Suppressor (TVS) diode, 5V working voltage, featuring a 6V minimum breakdown voltage and 12.5V clamping voltage. This surface mount component offers a low leakage current of 5uA and a capacitance of 0.8pF. It is housed in a compact MSOP package with matte tin plating and operates across a wide temperature range of -55°C to 150°C. Designed for power line protection, this RoHS compliant device includes 4 channels.
Bourns CDMSP10-0504M technical specifications.
| Capacitance | 0.8pF |
| Package/Case | MSOP |
| Clamping Voltage | 12.5V |
| Contact Plating | Tin, Matte |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Height | 0.81mm |
| Leakage Current | 5uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CDMSP10 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDMSP10-0504M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
