
Unidirectional TVS Diode Array for ESD and power line protection. Features a 6V working voltage, 6.8V minimum breakdown voltage, and 20V clamping voltage. Offers 2 channels with a 2kW peak pulse power rating and 100A peak pulse current capability. Housed in a surface-mount SOIC package with tin plating, operating from -55°C to 150°C.
Sign in to ask questions about the Bourns CDNBS08-PLC03-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDNBS08-PLC03-6 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Contact Plating | Tin |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.35mm |
| Leakage Current | 25uA |
| Length | 5mm |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 2kW |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-PLC03-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
