
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 5V reverse standoff voltage, and 6V minimum breakdown voltage. Features a 9.8V clamping voltage, 42A peak pulse current, and 15pF capacitance. This silicon component is surface mountable in an SOIC-8 package, offering 4 channels and operating from -55°C to 150°C. RoHS compliant with tin contact plating.
Sign in to ask questions about the Bourns CDNBS08-SRDA05-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDNBS08-SRDA05-4 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC N |
| Clamping Voltage | 9.8V |
| Contact Plating | Tin |
| Depth | 4mm |
| Direction | Unidirectional |
| Height | 1.75mm |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-SRDA05-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
