
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 12V reverse standoff voltage. Features 13.3V minimum breakdown voltage, 15pF capacitance, and 1uA leakage current. Designed for surface mount with Tin contact plating in a SOIC package. Operates from -55°C to 150°C, offering power line protection.
Bourns CDNBS08-SRDA12-4 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-SRDA12-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
