
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15V reverse standoff voltage, and 15V working voltage. Features a 15pF capacitance, 1uA leakage current, and 16.7V minimum breakdown voltage. Designed for surface mount with a SOIC package and tin contact plating. Operates across a -55°C to 150°C temperature range, offering 4 channels for power line protection.
Bourns CDNBS08-SRDA15-4 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-SRDA15-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
