
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 3V working voltage, and 3.3V minimum breakdown voltage. Features 4 bidirectional channels, 10.9V clamping voltage, and 800pF capacitance. Encased in a RoHS compliant SOIC package with tin contact plating, suitable for surface mount applications. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 43A.
Bourns CDNBS08-T03C technical specifications.
| Capacitance | 800pF |
| Package/Case | SOIC |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
