
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 8V working voltage, and 8.5V minimum breakdown voltage. Features 16.9V clamping voltage, 34A peak pulse current, and 10µA leakage current. This 4-element silicon TVS diode offers 500pF capacitance and operates from -55°C to 150°C. Packaged in a RoHS compliant SOIC-8 surface mount package.
Bourns CDNBS08-T08 technical specifications.
| Capacitance | 500pF |
| Package/Case | SOIC |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 5mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
