
Bidirectional transient voltage suppressor diode, 500W peak pulse power, 8V working voltage, and 8.5V minimum breakdown voltage. Features 4 bidirectional channels, 16.9V clamping voltage, and 10µA leakage current. This silicon device is housed in a RoHS compliant SOIC package for surface mounting, with a capacitance of 500pF and a maximum surge current of 34A. Operates across a temperature range of -55°C to 150°C.
Bourns CDNBS08-T08C technical specifications.
| Capacitance | 500pF |
| Package/Case | SOIC |
| Clamping Voltage | 16.9V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 34A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
