
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 12V reverse standoff voltage, and 12V working voltage. Features a 4-element silicon design with a 13.3V minimum breakdown voltage and 25.9V clamping voltage. Offers a 1uA leakage current and 185pF capacitance. Packaged in a RoHS compliant SOIC-8 surface mount plastic case with tin plating, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDNBS08-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDNBS08-T12 technical specifications.
| Capacitance | 185pF |
| Package/Case | SOIC |
| Clamping Voltage | 25.9V |
| Contact Plating | Tin |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
