
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 24V working voltage, and 26.7V minimum breakdown voltage. Features 49V clamping voltage, 12A peak pulse current, and 88pF capacitance. This silicon diode is housed in a RoHS compliant SOIC-8 package for surface mounting, with a leakage current of 1uA. Operating temperature range is -55°C to 150°C.
Bourns CDNBS08-T24 technical specifications.
| Capacitance | 88pF |
| Package/Case | SOIC |
| Clamping Voltage | 49V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
