
Bidirectional transient voltage suppressor diode, 500W peak pulse power, 36V working voltage, and 40V minimum breakdown voltage. Features 80pF capacitance, 1uA leakage current, and 9A peak pulse current. Packaged in a RoHS compliant SOIC-8 surface mount package with tin plating. Operates from -55°C to 150°C.
Sign in to ask questions about the Bourns CDNBS08-T36C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDNBS08-T36C technical specifications.
| Capacitance | 80pF |
| Package/Case | SOIC |
| Clamping Voltage | 76.8V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5.6mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08-T36C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
