
Unidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 12V reverse standoff voltage, and 13.3V minimum breakdown voltage. Features 8 silicon elements for robust surge protection, with a clamping voltage of 33V and a maximum surge current of 21A. This surface mount SOIC package offers a low leakage current of 2uA and operates across a wide temperature range of -55°C to 150°C. RoHS compliant and supplied in tape and reel packaging.
Bourns CDNBS16-T12 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 33V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 21A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
