
Unidirectional transient voltage suppressor diode, 500W peak pulse power, 36V reverse standoff voltage, and 40V minimum breakdown voltage. Features 8 silicon elements for robust ESD protection, with a low leakage current of 2µA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a RoHS compliant SOIC-16 surface mount case, ideal for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDNBS16-T36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clamping Voltage | 72V |
| Contact Plating | Tin |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | CDNBS16-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS16-T36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
