Bourns CDSC706-0504F technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Clamping Voltage | 25V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6A |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDSC706-0504F |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSC706-0504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.