
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a peak pulse power of 350W and a reverse standoff voltage of 3.3V. Offers a minimum breakdown voltage of 4V and a clamping voltage of 6.5V. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5µA. Capacitance is 1pF, and it is RoHS compliant with tin contact plating.
Bourns CDSOD323-T03 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 6.5V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
