
Bidirectional transient voltage suppressor diode offering 350W peak pulse power and 20A peak pulse current. Features a 3.3V reverse standoff voltage, 7V clamping voltage, and 4V minimum breakdown voltage. This surface mount component has a low leakage current of 5uA and a capacitance of 1pF. Operating temperature range spans from -55°C to 150°C.
Bourns CDSOD323-T03C technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 7V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
