
Unidirectional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 3.3V working voltage and 4V minimum breakdown voltage, clamping at 10.9V. Offers 500W peak pulse power and 43A peak pulse current handling. Housed in a compact SOD-323-2 surface mount package with tin plating, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 500pF |
| Package/Case | SOD-323-2 |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 125uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
