
Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 43A peak pulse current. Features a 3.3V reverse standoff voltage and 10.9V clamping voltage. This silicon diode has a minimum breakdown voltage of 4V and a leakage current of 125uA. Designed for surface mount applications with a capacitance of 200pF and operating temperature range of -55°C to 150°C. ROHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T03SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Clamping Voltage | 10.9V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T03SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
