
Unidirectional TVS diode for ESD protection, featuring a 5V working voltage and 1pF capacitance. This surface mount component offers a 6V minimum breakdown voltage and 18.3V clamping voltage, with a maximum surge current of 15A. Operating across a -55°C to 150°C temperature range, it provides 350W peak pulse power dissipation and 5uA leakage current. Packaged in tape and reel, this RoHS compliant device is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CDSOD323-T05L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Clamping Voltage | 18.3V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T05L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
