
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V working voltage, 400W peak pulse power, and 28A peak pulse current. Offers a clamping voltage of 13.5V and a low leakage current of 10uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact plastic package with tin plating.
Bourns CDSOD323-T05SC technical specifications.
| Capacitance | 350pF |
| Clamping Voltage | 13.5V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Length | 1.9mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T05SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
