
Unidirectional Transient Voltage Suppressor Diode, 350W peak pulse power, featuring an 8V working voltage and 13.4V clamping voltage. This silicon component offers a low 1pF capacitance and 2uA leakage current. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and boasts a 1.9mm length and 1.45mm depth. The diode is RoHS compliant with tin contact plating.
Sign in to ask questions about the Bourns CDSOD323-T08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CDSOD323-T08 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
