
Bidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power dissipation. Features an 8V reverse standoff voltage and 13.4V clamping voltage. This silicon diode provides ESD protection with a low leakage current of 2µA. Designed for surface mount applications with a compact 1.45mm x 1.9mm x 1mm plastic package. Operating temperature range from -55°C to 150°C.
Bourns CDSOD323-T08C technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 2uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.45mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
