
Unidirectional Transient Voltage Suppressor (TVS) diode offering 350W peak pulse power and 15A peak pulse current. Features an 8V reverse standoff voltage, 8.5V minimum breakdown voltage, and 18.3V clamping voltage. This silicon diode has a low leakage current of 2uA and a capacitance of 1pF. Designed for surface mount applications with a plastic package, it operates within a temperature range of -55°C to 150°C.
Bourns CDSOD323-T08L technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 18.3V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
