
Bidirectional transient voltage suppressor diode with 250W peak pulse power and 15A peak pulse current. Features an 8V working voltage, 13.4V clamping voltage, and 8.5V minimum breakdown voltage. Offers a low leakage current of 2uA and a capacitance of 1pF. Designed for surface mount applications with tin contact plating, operating across a temperature range of -55°C to 150°C.
Bourns CDSOD323-T08LC technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T08LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
