
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 12V reverse standoff voltage and 19V clamping voltage, with a maximum power dissipation of 350W. Offers a low leakage current of 1uA and a capacitance of 1pF. Operates across a temperature range of -55°C to 150°C, housed in a compact SOD-323-2 plastic package.
Bourns CDSOD323-T12 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOD-323-2 |
| Clamping Voltage | 19V |
| Contact Plating | Tin |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
