
Bidirectional transient voltage suppressor diode with 350W peak pulse power and 12V reverse standoff voltage. Features a 13.3V minimum breakdown voltage and 28.3V clamping voltage. Offers 3pF capacitance and 11A maximum surge current. Designed for surface mount applications with tin, matte contact plating. Operates from -55°C to 150°C and is RoHS compliant.
Bourns CDSOD323-T12C-DSL technical specifications.
| Capacitance | 3pF |
| Clamping Voltage | 28.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSOD323-T12C-DSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
